
770902-3 | |
|---|---|
DigiKey Part Number | A25680TR-ND - Tape & Reel (TR) A25680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770902-3 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770902-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.44300 | ¥54.43 |
| 25 | ¥5.09600 | ¥127.40 |
| 50 | ¥4.85240 | ¥242.62 |
| 100 | ¥4.62150 | ¥462.15 |
| 250 | ¥4.33140 | ¥1,082.85 |
| 500 | ¥4.12440 | ¥2,062.20 |
| 1,000 | ¥3.92743 | ¥3,927.43 |
| 2,500 | ¥3.68148 | ¥9,203.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥3.49208 | ¥24,444.56 |
| 14,000 | ¥3.32553 | ¥46,557.42 |
| 21,000 | ¥3.23183 | ¥67,868.43 |




















