



90758-1 | |
|---|---|
DigiKey Part Number | A25584-ND |
Manufacturer | |
Manufacturer Product Number | 90758-1 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,045.64000 | ¥3,045.64 |
| 5 | ¥2,823.13200 | ¥14,115.66 |
| 10 | ¥2,732.45800 | ¥27,324.58 |
| 25 | ¥2,617.17480 | ¥65,429.37 |














