749806-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
749806-7
749806-7
749806-7

749806-7

DigiKey Part Number
A122899-ND
Manufacturer
Manufacturer Product Number
749806-7
Description
CONN D-SUB RCPT 9POS CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
749806-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Short Screw (4-40)
Termination
Crimp
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.42000¥172.42
10¥146.56000¥1,465.60
25¥137.37880¥3,434.47
50¥130.82280¥6,541.14
100¥124.58180¥12,458.18
250¥116.79020¥29,197.55
500¥114.61432¥57,307.16
Manufacturers Standard Package