3 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
2157591003
2157591003

2157591003

DigiKey Part Number
900-2157591003-ND
Manufacturer
Manufacturer Product Number
2157591003
Description
CONN RCPT HSG 3POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2092090003Molex5,102900-2092090003-ND¥2.71000Parametric Equivalent
DMT-1A-03Adam Tech4,4752057-DMT-1A-03-ND¥3.41000Parametric Equivalent
In-Stock: 4,772
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.90000¥4.90
10¥4.16200¥41.62
25¥3.90280¥97.57
50¥3.71760¥185.88
100¥3.53920¥353.92
250¥3.31712¥829.28
500¥3.15850¥1,579.25
1,000¥3.00769¥3,007.69
2,500¥2.81928¥7,048.20