
2237940300 | |
|---|---|
DigiKey Part Number | 900-2237940300-ND |
Manufacturer | |
Manufacturer Product Number | 2237940300 |
Description | MICRO-FIT PLUS PLUG HSG SR PM BL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.42000 | ¥3.42 |
| 10 | ¥2.87600 | ¥28.76 |
| 100 | ¥2.44030 | ¥244.03 |
| 500 | ¥2.17814 | ¥1,089.07 |
| 1,000 | ¥2.07405 | ¥2,074.05 |
| 5,000 | ¥1.85131 | ¥9,256.55 |
| 10,000 | ¥1.76295 | ¥17,629.50 |






