3 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2237940301

DigiKey Part Number
900-2237940301-ND
Manufacturer
Manufacturer Product Number
2237940301
Description
MICRO-FIT PLUS PLUG HSG SR FH BL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.118" (3.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436400309Molex1,630WM20155-ND¥3.97000Parametric Equivalent
In-Stock: 35,409
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.20000¥4.20
10¥3.54300¥35.43
100¥3.01190¥301.19
500¥2.68808¥1,344.04
1,000¥2.55957¥2,559.57
5,000¥2.28477¥11,423.85
10,000¥2.17573¥21,757.30