



DCT-9FP-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-9FP-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-9FP-KIT |
Description | CONN D-SUB RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Plastic | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 22 AWG | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.43000 | ¥149.43 |
| 10 | ¥126.96100 | ¥1,269.61 |
| 25 | ¥119.01080 | ¥2,975.27 |
| 50 | ¥113.32960 | ¥5,666.48 |
| 100 | ¥107.92300 | ¥10,792.30 |
| 300 | ¥99.87987 | ¥29,963.96 |
| 500 | ¥96.34858 | ¥48,174.29 |



