749805-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
749805-7
749805-7
749805-7

749805-7

DigiKey Part Number
A105099-ND
Manufacturer
Manufacturer Product Number
749805-7
Description
CONN D-SUB PLUG 9POS CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
749805-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Short Screw (4-40)
Termination
Crimp
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
20-24 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 820 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.02000¥149.02
10¥126.62200¥1,266.22
25¥118.69000¥2,967.25
50¥113.02520¥5,651.26
100¥107.63280¥10,763.28
250¥100.89992¥25,224.98
500¥97.67434¥48,837.17
Manufacturers Standard Package

Other Suppliers on DigiKey

820In Stock
Ships from WEC