60634-1 | ||
---|---|---|
DigiKey Part Number | A27928TR-ND - Tape & Reel (TR) A27928CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60634-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 60634-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.56640 | ¥39.16 |
50 | ¥1.48760 | ¥74.38 |
100 | ¥1.40630 | ¥140.63 |
250 | ¥1.30888 | ¥327.22 |
500 | ¥1.23354 | ¥616.77 |
1,000 | ¥1.16893 | ¥1,168.93 |
2,500 | ¥1.08278 | ¥2,706.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.86192 | ¥8,619.20 |
30,000 | ¥0.77034 | ¥23,110.20 |
50,000 | ¥0.66798 | ¥33,399.00 |