60249-3 | ||
---|---|---|
DigiKey Part Number | A131105TR-ND - Tape & Reel (TR) A131105CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60249-3 | |
Description | CONN QC RCPT 12-16AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 60249-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.130" ~ 0.210" (3.30mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.82900 | ¥18.29 |
25 | ¥1.82440 | ¥45.61 |
50 | ¥1.80160 | ¥90.08 |
100 | ¥1.66500 | ¥166.50 |
250 | ¥1.36808 | ¥342.02 |
500 | ¥1.29216 | ¥646.08 |
1,000 | ¥1.20094 | ¥1,200.94 |
2,500 | ¥1.16296 | ¥2,907.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥2.53517 | ¥22,816.53 |
18,000 | ¥2.37696 | ¥42,785.28 |