N002-002-BK | ||
---|---|---|
DigiKey Part Number | TL527-ND | |
Manufacturer | ||
Manufacturer Product Number | N002-002-BK | |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.89000 | ¥20.89 |
10 | ¥18.95900 | ¥189.59 |
25 | ¥17.95400 | ¥448.85 |
50 | ¥17.53760 | ¥876.88 |
100 | ¥16.70190 | ¥1,670.19 |
250 | ¥14.61420 | ¥3,653.55 |
500 | ¥14.19666 | ¥7,098.33 |
1,000 | ¥12.10891 | ¥12,108.91 |
2,500 | ¥11.27381 | ¥28,184.52 |