



5748526-1 | |
|---|---|
DigiKey Part Number | A31536-ND |
Manufacturer | |
Manufacturer Product Number | 5748526-1 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5748526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Backshell, Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.46000 | ¥76.46 |
| 10 | ¥65.01100 | ¥650.11 |
| 25 | ¥60.93160 | ¥1,523.29 |
| 50 | ¥58.02380 | ¥2,901.19 |
| 100 | ¥55.25390 | ¥5,525.39 |
| 300 | ¥51.13407 | ¥15,340.22 |
| 500 | ¥49.32522 | ¥24,662.61 |
| 1,000 | ¥46.97355 | ¥46,973.55 |


















