



5188835-1 | |
|---|---|
DigiKey Part Number | A31548-ND |
Manufacturer | |
Manufacturer Product Number | 5188835-1 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5188835-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.35000 | ¥106.35 |
| 11 | ¥89.77636 | ¥987.54 |
| 33 | ¥83.07303 | ¥2,741.41 |
| 55 | ¥80.13255 | ¥4,407.29 |
| 110 | ¥76.30900 | ¥8,393.99 |
| 253 | ¥71.95605 | ¥18,204.88 |
| 506 | ¥68.52518 | ¥34,673.74 |
| 1,001 | ¥67.54823 | ¥67,615.78 |












