


ATWINC1500-XSTK | |
|---|---|
DigiKey Part Number | ATWINC1500-XSTK-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1500-XSTK |
Description | KIT XPAINED PROD21 WINC1500-XPRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATWINC1500 Xplained Pro Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATWINC1500 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,244.72000 | ¥1,244.72 |







