5-962886-1 | ||
---|---|---|
DigiKey Part Number | A142541TR-ND - Tape & Reel (TR) A142541CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-962886-1 | |
Description | MQS PIN CONTACT SWS 0,2-0,5SQM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 22-24 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-962886-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.55200 | ¥15.52 |
25 | ¥1.54680 | ¥38.67 |
50 | ¥1.52860 | ¥76.43 |
100 | ¥1.41200 | ¥141.20 |
250 | ¥1.16048 | ¥290.12 |
500 | ¥1.09612 | ¥548.06 |
1,000 | ¥1.01870 | ¥1,018.70 |
2,500 | ¥0.98647 | ¥2,466.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.90264 | ¥8,123.76 |
18,000 | ¥0.79948 | ¥14,390.64 |
27,000 | ¥0.79795 | ¥21,544.65 |