5-962885-5.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-962885-5

DigiKey Part Number
17-5-962885-5TR-ND - Tape & Reel (TR)
17-5-962885-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-962885-5
Description
MQS SOCKET CONTACT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-962885-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,028
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.53000¥15.30
25¥1.43240¥35.81
50¥1.36440¥68.22
100¥1.30000¥130.00
250¥1.21824¥304.56
500¥1.15988¥579.94
1,000¥1.10439¥1,104.39
2,500¥1.03517¥2,587.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.89838¥8,085.42
18,000¥0.85551¥15,399.18
27,000¥0.83139¥22,447.53
45,000¥0.80198¥36,089.10
63,000¥0.78317¥49,339.71
90,000¥0.76373¥68,735.70
Manufacturers Standard Package