
1-968696-3 | |
|---|---|
DigiKey Part Number | 17-1-968696-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-968696-3 |
Description | MQS STIFT-GEH 4P,BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-968696-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.90500 | ¥69.05 |
| 25 | ¥6.47320 | ¥161.83 |
| 50 | ¥6.16400 | ¥308.20 |
| 100 | ¥5.86880 | ¥586.88 |
| 250 | ¥5.50052 | ¥1,375.13 |
| 500 | ¥5.23788 | ¥2,618.94 |
| 1,000 | ¥4.98780 | ¥4,987.80 |
| 2,500 | ¥4.67552 | ¥11,688.80 |











