1-1355397-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1355397-3

DigiKey Part Number
17-1-1355397-3-ND
Manufacturer
Manufacturer Product Number
1-1355397-3
Description
MQS BU-GEH 4P,SW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1355397-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.73900¥57.39
25¥5.38160¥134.54
50¥5.12220¥256.11
100¥4.87730¥487.73
250¥4.57200¥1,143.00
500¥4.35354¥2,176.77
1,000¥4.14556¥4,145.56
2,500¥3.88602¥9,715.05