
5-963716-1 | |
|---|---|
DigiKey Part Number | 17-5-963716-1TR-ND - Tape & Reel (TR) 17-5-963716-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-963716-1 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-963716-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.14100 | ¥11.41 |
| 25 | ¥1.07160 | ¥26.79 |
| 50 | ¥1.02040 | ¥51.02 |
| 100 | ¥0.97170 | ¥97.17 |
| 250 | ¥0.91032 | ¥227.58 |
| 500 | ¥0.86700 | ¥433.50 |
| 1,000 | ¥0.82549 | ¥825.49 |
| 2,500 | ¥0.77372 | ¥1,934.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.71561 | ¥7,156.10 |
| 20,000 | ¥0.68145 | ¥13,629.00 |
| 30,000 | ¥0.66224 | ¥19,867.20 |
| 50,000 | ¥0.63880 | ¥31,940.00 |
| 70,000 | ¥0.62382 | ¥43,667.40 |
| 100,000 | ¥0.60833 | ¥60,833.00 |












