936121-1 | ||
---|---|---|
DigiKey Part Number | A141434-ND | |
Manufacturer | ||
Manufacturer Product Number | 936121-1 | |
Description | CONN RCPT HSG 4POS 2.54MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 936121-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.56900 | ¥85.69 |
25 | ¥8.24680 | ¥206.17 |
80 | ¥8.16750 | ¥653.40 |
400 | ¥7.13190 | ¥2,852.76 |
800 | ¥6.49443 | ¥5,195.54 |
1,200 | ¥5.81703 | ¥6,980.44 |