342101-1 | |
---|---|
DigiKey Part Number | A113462-ND |
Manufacturer | |
Manufacturer Product Number | 342101-1 |
Description | CONN RING CIRC 16-22AWG M2.5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2.5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342101-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M2.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.220" (5.59mm) | |
Length - Overall | 0.689" (17.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.98500 | ¥59.85 |
25 | ¥5.96040 | ¥149.01 |
50 | ¥5.76000 | ¥288.00 |
100 | ¥4.82900 | ¥482.90 |
250 | ¥4.52760 | ¥1,131.90 |
500 | ¥4.27604 | ¥2,138.02 |
1,000 | ¥3.74781 | ¥3,747.81 |
3,000 | ¥3.54656 | ¥10,639.68 |