


0193230001 | |
|---|---|
DigiKey Part Number | WM9621-ND |
Manufacturer | |
Manufacturer Product Number | 0193230001 |
Description | CONN RING CIRC 0.5-1MM M2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2.5 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 0.5 ~ 1.0mm² |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M2.5 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.254" (6.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.05300 | ¥30.53 |
| 25 | ¥2.86120 | ¥71.53 |
| 50 | ¥2.72520 | ¥136.26 |
| 100 | ¥2.59540 | ¥259.54 |
| 250 | ¥2.43268 | ¥608.17 |
| 500 | ¥2.31628 | ¥1,158.14 |
| 1,000 | ¥2.20553 | ¥2,205.53 |
| 3,000 | ¥2.04095 | ¥6,122.85 |



