



3240069 | |
|---|---|
DigiKey Part Number | 277-11143-ND |
Manufacturer | |
Manufacturer Product Number | 3240069 |
Description | CONN RING CIRC 18-20AWG M2.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2.5 Stud Circular 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240069 Models |
Category | Width - Outer Edges 0.236" (6.00mm) |
Manufacturer Phoenix Contact | Length - Overall 0.551" (14.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 18-20 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M2.5 Stud | Contact Material Electrolytic Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |



