Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,995 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Circular | 2 Stud | 0.018" (0.46mm) | 0.140" (3.56mm) | 0.329" (8.36mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
107,772 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Circular | 2 Stud | 0.018" (0.46mm) | 0.140" (3.56mm) | 0.419" (10.64mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
24,616 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Circular | M2.5 Stud | 0.028" (0.71mm) | 0.254" (6.45mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Non-Insulated | Brazed Seam | - | Copper | Tin | |||
4,898 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Circular | M2.5 Stud | 0.028" (0.71mm) | 0.254" (6.45mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Insulated | Brazed Seam | Red | Copper | Tin | |||
2,869 In Stock | 1 : ¥2.66000 Bulk | Bulk | Active | Circular | M3 Stud | 0.031" (0.79mm) | 0.236" (6.00mm) | 0.551" (14.00mm) | Free Hanging (In-Line) | Crimp | 18-20 AWG | Non-Insulated | - | - | Copper | Tin | |||
4,905 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Circular | M2.5 Stud | 0.031" (0.79mm) | 0.220" (5.59mm) | 0.689" (17.50mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
0 In Stock Check Lead Time | 10,000 : ¥8.15034 Bulk | Bulk | Active | Circular | M2.5 Stud | 0.030" (0.76mm) | 0.252" (6.40mm) | 0.713" (18.10mm) | Free Hanging (In-Line) | Crimp | 12-14 AWG | Insulated | Serrated Termination | White, Red Stripe | Copper | Tin |