Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322771

DigiKey Part Number
A28256-ND
Manufacturer
Manufacturer Product Number
322771
Description
CONN RING CIRC 22-26AWG #2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322771 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.419" (10.64mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
22-26 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
2 Stud
Contact Material
Copper
Thickness
0.018" (0.46mm)
Contact Finish
Tin
Width - Outer Edges
0.140" (3.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,587
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.06000¥2.06
10¥1.75500¥17.55
25¥1.64360¥41.09
50¥1.56320¥78.16
100¥1.48890¥148.89
250¥1.39520¥348.80
500¥1.32842¥664.21
1,000¥1.26495¥1,264.95
3,000¥1.17052¥3,511.56
Manufacturers Standard Package