8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6392 SL005

DigiKey Part Number
A6392SL-100-ND
Manufacturer
Manufacturer Product Number
6392 SL005
Description
MULTI-PAIR 8CON 28AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2960
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/36
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 90%
Jacket (Insulation) Diameter
0.235" (5.97mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,289.01000¥4,289.01
2¥4,078.00500¥8,156.01
3¥3,958.59000¥11,875.77
5¥3,812.20600¥19,061.03
7¥3,718.20571¥26,027.44
10¥3,620.54800¥36,205.48
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 8COND 28AWG 1000'
In-Stock: 4
Unit Price: ¥24,398.46000
MULTI-PAIR 8CON 28AWG SLATE 500'
In-Stock: 1
Unit Price: ¥13,626.08000