
2-31425-3 | |
|---|---|
DigiKey Part Number | A135489-ND |
Manufacturer | |
Manufacturer Product Number | 2-31425-3 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31425-3 Models |
Category | Length - Overall 0.329" (8.36mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 2 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Contact Finish Nickel |
Width - Outer Edges 0.140" (3.56mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥4.73600 | ¥47.36 |
| 25 | ¥4.43720 | ¥110.93 |
| 50 | ¥4.22580 | ¥211.29 |
| 100 | ¥4.02340 | ¥402.34 |
| 250 | ¥3.77128 | ¥942.82 |
| 500 | ¥3.59116 | ¥1,795.58 |
| 1,000 | ¥3.41963 | ¥3,419.63 |
| 3,000 | ¥3.16453 | ¥9,493.59 |










