Ring Terminal Connector 0 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31423

DigiKey Part Number
A28255-ND
Manufacturer
Manufacturer Product Number
31423
Description
CONN RING CIRC 22-26AWG #0 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 0 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.329" (8.36mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
22-26 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
0 Stud
Contact Material
Copper
Thickness
0.018" (0.46mm)
Contact Finish
Tin
Width - Outer Edges
0.140" (3.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,454
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.70100¥17.01
25¥1.59720¥39.93
50¥1.52200¥76.10
100¥1.44860¥144.86
250¥1.35760¥339.40
500¥1.29262¥646.31
1,000¥1.23093¥1,230.93
3,000¥1.13898¥3,416.94
Manufacturers Standard Package