
0502179001 | |
|---|---|
DigiKey Part Number | WM3317TR-ND - Tape & Reel (TR) WM3317CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0502179001 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0502179001 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.02500 | ¥10.25 |
| 25 | ¥0.96280 | ¥24.07 |
| 50 | ¥0.91640 | ¥45.82 |
| 100 | ¥0.87250 | ¥87.25 |
| 250 | ¥0.81808 | ¥204.52 |
| 500 | ¥0.77870 | ¥389.35 |
| 1,000 | ¥0.74149 | ¥741.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥0.68011 | ¥3,060.49 |
| 9,000 | ¥0.64762 | ¥5,828.58 |
| 13,500 | ¥0.62935 | ¥8,496.23 |
| 22,500 | ¥0.60707 | ¥13,659.08 |
| 31,500 | ¥0.59283 | ¥18,674.15 |
| 45,000 | ¥0.57810 | ¥26,014.50 |

























