



0510670600 | |
|---|---|
DigiKey Part Number | WM3333-ND |
Manufacturer | |
Manufacturer Product Number | 0510670600 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510670600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.16000 | ¥5.16 |
| 10 | ¥4.38300 | ¥43.83 |
| 25 | ¥4.10440 | ¥102.61 |
| 50 | ¥3.90860 | ¥195.43 |
| 100 | ¥3.72140 | ¥372.14 |
| 250 | ¥3.48836 | ¥872.09 |
| 500 | ¥3.32144 | ¥1,660.72 |
| 1,000 | ¥3.16284 | ¥3,162.84 |
| 2,500 | ¥2.96476 | ¥7,411.90 |











