9 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
0510670900
0510670900

0510670900

DigiKey Part Number
WM4277-ND
Manufacturer
Manufacturer Product Number
0510670900
Description
CONN RCPT HSG 9POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0510670900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,185
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.75000¥8.75
10¥7.39200¥73.92
25¥6.93200¥173.30
50¥6.59940¥329.97
100¥6.28370¥628.37
250¥5.88948¥1,472.37
500¥5.60816¥2,804.08
1,000¥5.34039¥5,340.39
2,500¥5.00602¥12,515.05
Manufacturers Standard Package