326861 | ||
---|---|---|
DigiKey Part Number | A27417-ND | |
Manufacturer | ||
Manufacturer Product Number | 326861 | |
Description | CONN SPADE TERM 16-22AWG #6 RED | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 326861 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.65640 | ¥66.41 |
50 | ¥2.60080 | ¥130.04 |
100 | ¥2.22230 | ¥222.23 |
250 | ¥2.00012 | ¥500.03 |
500 | ¥1.88898 | ¥944.49 |
1,000 | ¥1.65558 | ¥1,655.58 |
3,000 | ¥1.64447 | ¥4,933.41 |