0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
0190070015
0190070015
Molex - Quixon Quick Disconnect Terminals

0190070015

DigiKey Part Number
WM13546-ND
Manufacturer
Manufacturer Product Number
0190070015
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190070015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Red
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.176" (4.47mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,287
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.48000¥4.48
10¥3.78700¥37.87
25¥3.54880¥88.72
50¥3.38060¥169.03
100¥3.21770¥321.77
250¥3.01604¥754.01
500¥2.87208¥1,436.04
1,000¥2.73483¥2,734.83
3,000¥2.53070¥7,592.10
Manufacturers Standard Package