




0190070035 | |
|---|---|
DigiKey Part Number | WM13547-ND |
Manufacturer | |
Manufacturer Product Number | 0190070035 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070035 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Blue |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.200" (5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.06500 | ¥40.65 |
| 25 | ¥3.80680 | ¥95.17 |
| 50 | ¥3.62240 | ¥181.12 |
| 100 | ¥3.44950 | ¥344.95 |
| 250 | ¥3.23340 | ¥808.35 |
| 500 | ¥3.07888 | ¥1,539.44 |
| 1,000 | ¥2.93170 | ¥2,931.70 |
| 3,000 | ¥2.71295 | ¥8,138.85 |













