
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 1.00' (304.80mm) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.86000 | ¥303.86 |
| 10 | ¥258.29000 | ¥2,582.90 |
| 25 | ¥242.12080 | ¥6,053.02 |
| 50 | ¥230.57160 | ¥11,528.58 |
| 100 | ¥219.57570 | ¥21,957.57 |
| 250 | ¥205.84528 | ¥51,461.32 |











