Similar





TEP 150-4815WI | |
|---|---|
DigiKey Part Number | 1951-1121-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-4815WI |
Description | DC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-4815WI Models |
Category | Current - Output (Max) 6.3A |
Manufacturer Traco Power | Power (Watts) 151W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.86" L x 2.07" W x 1.41" H (98.0mm x 52.6mm x 35.7mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP120Q-4824SRW/P | Recom Power | 0 | RP120Q-4824SRW/P-ND | ¥1,761.34500 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,875.47000 | ¥1,875.47 |
| 5 | ¥1,805.50600 | ¥9,027.53 |
| 10 | ¥1,776.12200 | ¥17,761.22 |
| 25 | ¥1,737.95640 | ¥43,448.91 |









