Enclosed DC DC Converter 1 Output 24V 12.5A 106V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B62SR24125CC

DigiKey Part Number
941-1814-ND
Manufacturer
Manufacturer Product Number
B62SR24125CC
Description
DC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 12.5A 106V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12.5A
Manufacturer
Delta Electronics
Power (Watts)
300W
Series
Voltage - Isolation
2.25 kV
Packaging
Bag
Applications
ITE (Commercial)
Part Status
Active
Efficiency
92%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
106V
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,363.72000¥1,363.72
5¥1,312.91200¥6,564.56
10¥1,291.55000¥12,915.50
25¥1,263.80760¥31,595.19
50¥1,243.19380¥62,159.69
Manufacturers Standard Package