
DTE6048S24 | |
|---|---|
DigiKey Part Number | 1470-3378-ND |
Manufacturer | |
Manufacturer Product Number | DTE6048S24 |
Description | DC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE6048S24 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer XP Power | Power (Watts) 60W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) |
Voltage - Input (Max) 75V | Approval Agency CB, CE, cURus |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥637.29000 | ¥637.29 |
| 5 | ¥618.17400 | ¥3,090.87 |
| 10 | ¥599.05400 | ¥5,990.54 |
| 25 | ¥573.53960 | ¥14,338.49 |
| 100 | ¥535.29760 | ¥53,529.76 |






