2-34155-1 | ||
---|---|---|
DigiKey Part Number | A100520TR-ND - Tape & Reel (TR) A100520CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-34155-1 | |
Description | CONN SPADE TERM 16-22AWG #8 RED | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-34155-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.77640 | ¥94.41 |
50 | ¥3.68280 | ¥184.14 |
100 | ¥3.15810 | ¥315.81 |
250 | ¥2.85684 | ¥714.21 |
500 | ¥2.69808 | ¥1,349.04 |
1,000 | ¥2.36487 | ¥2,364.87 |
2,500 | ¥2.33310 | ¥5,832.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.17876 | ¥10,893.80 |
10,000 | ¥2.04280 | ¥20,428.00 |