
2376591-2 | |
|---|---|
DigiKey Part Number | 17-2376591-2TR-ND - Tape & Reel (TR) 17-2376591-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2376591-2 |
Description | 250 FASTON PCB TAB TPBR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2376591-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.65800 | ¥6.58 |
| 25 | ¥0.62080 | ¥15.52 |
| 50 | ¥0.58920 | ¥29.46 |
| 100 | ¥0.56120 | ¥56.12 |
| 250 | ¥0.52576 | ¥131.44 |
| 500 | ¥0.50068 | ¥250.34 |
| 1,000 | ¥0.47675 | ¥476.75 |
| 2,500 | ¥0.44685 | ¥1,117.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.37403 | ¥5,610.45 |
| 30,000 | ¥0.35617 | ¥10,685.10 |
| 45,000 | ¥0.34613 | ¥15,575.85 |
| 75,000 | ¥0.33388 | ¥25,041.00 |
| 105,000 | ¥0.32605 | ¥34,235.25 |
| 150,000 | ¥0.31795 | ¥47,692.50 |










