2376579-2 | ||
---|---|---|
DigiKey Part Number | 17-2376579-2TR-ND - Tape & Reel (TR) 17-2376579-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2376579-2 | |
Description | 250 FASTON PCB TAB TPBR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2376579-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.83300 | ¥8.33 |
25 | ¥0.77880 | ¥19.47 |
50 | ¥0.73780 | ¥36.89 |
100 | ¥0.69700 | ¥69.70 |
250 | ¥0.64908 | ¥162.27 |
500 | ¥0.61168 | ¥305.84 |
1,000 | ¥0.57954 | ¥579.54 |
2,500 | ¥0.53684 | ¥1,342.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.36162 | ¥20,424.30 |