2376595-2 | ||
---|---|---|
DigiKey Part Number | 17-2376595-2TR-ND - Tape & Reel (TR) 17-2376595-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2376595-2 | |
Description | 250 FASTON PCB TAB TPBR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2376595-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.63800 | ¥6.38 |
25 | ¥0.59520 | ¥14.88 |
50 | ¥0.56620 | ¥28.31 |
100 | ¥0.53470 | ¥53.47 |
250 | ¥0.49776 | ¥124.44 |
500 | ¥0.46904 | ¥234.52 |
1,000 | ¥0.44447 | ¥444.47 |
2,500 | ¥0.41175 | ¥1,029.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.37198 | ¥5,579.70 |
30,000 | ¥0.33246 | ¥9,973.80 |
75,000 | ¥0.28828 | ¥21,621.00 |