Fuse Clip 40 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01240061H

DigiKey Part Number
18-01240061H-ND
Manufacturer
Manufacturer Product Number
01240061H
Description
FUSE CLIP TH 3AG/3AB 40A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Clip 40 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AB, 3AG
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.25" Dia (6.35mm)
Contact Material
Tin
Current Rating (Amps)
40 A
Contact Finish
Tin Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,631
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
5¥6.33400¥31.67
10¥5.84700¥58.47
50¥4.85280¥242.64
100¥4.47740¥447.74
250¥4.02452¥1,006.13
500¥3.71140¥1,855.70
1,000¥3.42138¥3,421.38
5,000¥2.94205¥14,710.25
Manufacturers Standard Package