



207467-1 | |
|---|---|
DigiKey Part Number | A9001-ND |
Manufacturer | |
Manufacturer Product Number | 207467-1 |
Description | CONN BACKSHELL 9P 90/180DEG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 207467-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.65000 | ¥51.65 |
| 10 | ¥43.91300 | ¥439.13 |
| 25 | ¥41.16000 | ¥1,029.00 |
| 50 | ¥39.19240 | ¥1,959.62 |
| 100 | ¥37.32110 | ¥3,732.11 |
| 250 | ¥34.98516 | ¥8,746.29 |
| 500 | ¥33.31612 | ¥16,658.06 |
| 1,000 | ¥31.72733 | ¥31,727.33 |
| 2,500 | ¥30.50118 | ¥76,252.95 |
















