207470-1 | ||
---|---|---|
DigiKey Part Number | A9002-ND | |
Manufacturer | ||
Manufacturer Product Number | 207470-1 | |
Description | CONN BACKSHELL 15P 90/180DEG BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Hinged Backshell Connector Black 90°, 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 207470-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.83000 | ¥118.83 |
10 | ¥107.49300 | ¥1,074.93 |
25 | ¥104.65080 | ¥2,616.27 |
50 | ¥100.66920 | ¥5,033.46 |
100 | ¥93.27670 | ¥9,327.67 |
250 | ¥92.70732 | ¥23,176.83 |
500 | ¥89.29502 | ¥44,647.51 |
1,000 | ¥79.62607 | ¥79,626.07 |