2007435-1 | ||
---|---|---|
DigiKey Part Number | A141617-ND | |
Manufacturer | ||
Manufacturer Product Number | 2007435-1 | |
Description | CONN RCPT HDMI 19POS PCB R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2007435-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
10 | ¥46.92500 | ¥469.25 |
25 | ¥45.69320 | ¥1,142.33 |
168 | ¥42.00887 | ¥7,057.49 |
336 | ¥41.76310 | ¥14,032.40 |
504 | ¥39.06069 | ¥19,686.59 |
1,008 | ¥34.88436 | ¥35,163.43 |
2,520 | ¥32.42774 | ¥81,717.90 |