
2007435-3 | |
|---|---|
DigiKey Part Number | A118325-ND |
Manufacturer | |
Manufacturer Product Number | 2007435-3 |
Description | CONN RCPT HDMI 19POS PCB R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007435-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock, Cover | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.59000 | ¥96.59 |
| 10 | ¥82.09100 | ¥820.91 |
| 25 | ¥76.94880 | ¥1,923.72 |
| 50 | ¥73.27560 | ¥3,663.78 |
| 168 | ¥67.27101 | ¥11,301.53 |
| 336 | ¥64.06268 | ¥21,525.06 |
| 504 | ¥62.25802 | ¥31,378.04 |
| 1,008 | ¥60.80306 | ¥61,289.48 |











