1775485-2 | ||
---|---|---|
DigiKey Part Number | A135230-ND | |
Manufacturer | ||
Manufacturer Product Number | 1775485-2 | |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1775485-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.730" (18.50mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
80 | ¥3.61475 | ¥289.18 |
160 | ¥3.10000 | ¥496.00 |
1,040 | ¥2.32131 | ¥2,414.16 |
5,040 | ¥2.05643 | ¥10,364.41 |
10,000 | ¥1.92809 | ¥19,280.90 |