KDMIX-SL1-NS-WS-B15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KDMIX-SL1-NS-WS-B15
Kycon HDMI offering

KDMIX-SL1-NS-WS-B15

DigiKey Part Number
2092-KDMIX-SL1-NS-WS-B15-ND
Manufacturer
Manufacturer Product Number
KDMIX-SL1-NS-WS-B15
Description
CONN HDMI R/A UPRIGHT SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KDMIX-SL1-NS-WS-B15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,265
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.82000¥33.82
10¥28.75300¥287.53
25¥26.94840¥673.71
70¥25.05757¥1,754.03
140¥23.86036¥3,340.45
280¥22.72150¥6,362.02
560¥21.63732¥12,116.90
1,050¥20.69931¥21,734.28
2,520¥19.46059¥49,040.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.