
RAVHD19ETR | |
|---|---|
DigiKey Part Number | 137-RAVHD19ETR-ND - Tape & Reel (TR) 137-RAVHD19ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAVHD19ETR |
Description | HDMI TYPE A RECEPTACLE, VERTICAL |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAVHD19ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥34.72300 | ¥347.23 |
| 25 | ¥32.54840 | ¥813.71 |
| 50 | ¥30.99400 | ¥1,549.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 110 | ¥24.91809 | ¥2,740.99 |
| 220 | ¥23.72882 | ¥5,220.34 |
| 330 | ¥23.05976 | ¥7,609.72 |
| 550 | ¥22.43098 | ¥12,337.04 |











